5 MHz Function Generator with Digital Display Variable Duty Cycle

You may also like:
XDG2030 XDG2030
Owon Technology Lilliput Electronics
XDG2035 XDG2035
Owon Technology Lilliput Electronics
XDG2060 XDG2060
Owon Technology Lilliput Electronics
XDG2080 XDG2080
Owon Technology Lilliput Electronics
XDG2100 XDG2100
Owon Technology Lilliput Electronics
XDG3082 XDG3082
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

160469">Substitute Products

  • Jameco Part no.: 160469
  • Manufacturer: BK Precision
  • Manufacturer no.: BK/4011A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Web Exclusive
5MHz FUNCTION GENERATOR

This function generator is capable of 4 waveforms: Sine, Square, Triangle and Ramp . The 4-digit digital LED display clearly shows the values.


Features:
  • Maximum output voltage: 20Vp-p (no load)
  • Coarse and Fine tuning
  • Input voltage: 110VAC
  • Output impedance: 50Ω ± 10%
  • Variable duty cycle and DC offset
  • 4-digit LED display
  • Frequency range: 0.5Hz to 5MHz in 7 ranges
  • Size: 10.4"W x 11.7"D x 3.4"H
  • Weight: 6.2 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product