Electromechanical Relay Double Pole Double Throw 12A 100/110VAC 3.9Kohm Plug-In

$5.49 ea

159 ship on Jan. 22


  • Part no.: 175573
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LB2-110A-S-R
  • RoHS Compliant
# of units Price
1+ $5.49
10+ $4.95
50+ $4.49
100+ $3.95
250+ $3.59

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 110VAC
  • Contact rating: 12A @ 30VDC / 12A @ 240VAC
  • Coil Resistance: 3900Ω
  • Coil current: 28mA
  • Silver-Cadmium Oxide
  • No lamp
  • Standard mating socket: P/N (175531)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (V)110
    Coil Current (mA)28
    Maximum Current Rating12A
    Maximum AC Voltage Rating240V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)3900
    FamilyLB
    TypePower Relay
    Relay ConstructionNon-Latching
    AC Coil Voltage100V/110V
    Coil Resistance3.9KOhm
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage88VAC
    Minimum Dropout Voltage33VAC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature60°C
    MountingPlug-In
    Termination StyleQuick Connect
    Pin Count8
    Package TypeDust Cover
    Product Depth21.5mm
    Product Height35mm
    Product Length28mm
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product