Analog to Digital Converter Single Delta-Sigma 0.008k SPS 20-Bit Serial 10-Pin MSOP

$8.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.79
10+ $8.05
100+ $7.35

Request a Large Quantity Quote

Single Channel Single Analog to Digital Converter Delta-Sigma 7.5sps 20-bit Serial 10-Pin MSOP

Report a problem
Suggest a product
Specification Value
Supplier PackageMSOP
ArchitectureDelta-Sigma
Converter TypeTemperature Measurement
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, Microwire)
Full Scale Error20ppm of Vref
Input Signal TypeDifferential
Polarity of Input VoltageBipolar
Input Voltage±2.75V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
Integral Nonlinearity Error20ppm of Vref
No Missing Codes20Bit
Resolution20Bit
Sample and HoldNo
Sampling Rate0.008KSPS
Single-Ended InputNo
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Pin_Count10
FamilyLTC2431
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeADC


Report a problem
Suggest a product