Toggle Switch (On-On) 4 Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 250 Volt Panel Mount

1820123

$55.15 ea

54 ship on Jan. 30


  • Part no.: 1820123
  • Manufacturer: Honeywell
  • Manufacturer no.: 4TL1-3D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $55.15
10+ $50.75
100+ $47.75

Request a Large Quantity Quote

Switch Toggle ON None ON 4PDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Report a problem
Suggest a product
Specification Value
Contact Form4PDT
Switch FunctionON-ON
Maximum Current Rating (A)20
Voltage Rating (DC)28
TypeToggle
Actuator TypeLock Lever
Mounting StylePanel Mount
Termination StyleScrew
Maximum AC Voltage Rating277V
Maximum DC Voltage Rating250V
FamilyTL
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Seal DescriptionComplete
Thread Size15/32
Minimum Operating Temperature-65°C
Maximum Operating Temperature71°C


Report a problem
Suggest a product