LED Blue Water Clear T1-3/4 470Nm 3.5Vf 6000mcd Viewing Angle18

You may also like:
LWK3333 LWK3333
MCD-10003UWC MCD-10003UWC
MVL-514SW-T-S1 MVL-514SW-T-S1
LED-5MMBLUE LED-5MMBLUE
MCDL-5013UWC MCDL-5013UWC
UT5HW3-4D-URC3-4861-R UT5HW3-4D-URC3-4861-R

$1.39 ea

1,181 ship on Nov. 16


  • Jameco Part no.: 183222
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MCDL-5013UBC-TL
  • Jameco Catalog
# of units Price
1+ $1.39
10+ $1.25
100+ $1.09
1000+ $0.99

Request a Large Quantity Quote

BLUE T1-3/4 LED


Features:
  • Lens: Water clear
  • Peak wavelength: 470nm
  • Forward voltage @ 20mA: 3.5V typical
  • Luminous intensity @ 20mA: 6000 mcd typical
  • Viewing angle: 18°
  • Power dissipation: 200mW
  • Reverse current @ 5V: 10µA
  • 2-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals2
    ShapeROUND


    Report a problem
    Suggest a product