Capacitor 390pf 3150 Volt R 10% 9 X 6mm Radial 7.5mm Bulk

$0.25 ea


  • Part no.: 1853401
  • Manufacturer: Murata
  • Manufacturer no.: DEHR33F391KA3B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.25
100+ $0.18
200+ $0.16

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Capacitor Ceramic 390pF 3150 Volt R 10% (9 X 6mm) Radial 7.5mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00039
Voltage3150
Capacitance (pF)390
Capacitor TypeCeramic
Body Length or Diameter (mm)9
Temperature CoefficientX7R
TypeCeramic Disc
PackagingBulk
DielectricR
Product Depth6mm(Max)
MountingThrough Hole
Seated Plane Height12mm(Max)
Operating Temperature Range- 25 C to + 125 C
ProductHigh Voltage Ceramic Disc Capacitors
Termination StyleRadial
Capacitance Value0.00039 uF
ConstructionRadial
FamilyDEH
Lead Diameter0.6mm
Lead Pitch For Radial7.5mm
Maximum Operating Temperature125°C
Minimum Operating Temperature-25°C
Tolerance (%)10


Report a problem
Suggest a product