Hamlin Electronics HE3621A0500

You may also like:
SH1A05BW SH1A05BW
James Electronics
BR-1050 BR-1050
Bestar Electric
HE3621A0510 HE3621A0510
Hamlin Electronics
HGZM2C05 HGZM2C05
Jameco ValuePro
D1A5000 D1A5000
James Electronics
HE721C1200 HE721C1200
Hamlin Electronics

$1.49 ea

108 In Stock
More Available – 3 weeks


  • Jameco Part no.: 1860070
  • Manufacturer: Hamlin Electronics
  • Manufacturer no.: HE3621A0500
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
100+ $1.19
500+ $1.15
2000+ $1.09

Request a Large Quantity Quote

MINIATURE PC MOUNT RELAY

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management. They have a mechanical life of 10 million operations and an electrical life of 100,000 operations. Between the contact and coil there is a dielectric strength of 1500Vrms


Features:
  • Contact Form: Single Pole, Single Throw (SPST-NO)
  • Coil Voltage: 5VDC
  • Coil: 500 ohm
  • Contact current: 1A
  • Contact voltage: 200VDC
  • 4-pin configuration
  • Size: 0.75"L x 0.19"W x 0.30"H

Applications:
  • Telecoms
  • Instrumentation
  • Process
  • Automatic Test Equipment


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Current Rating1 A
Voltage Rating200 VDC
Pins4
Relay ConstructionNon-Latching
Length0.75 in.
Width0.2 in.
Height0.3 in.


Report a problem
Suggest a product