Pushbutton Switch (On-On) Single Pole Double Throw Round Plunger 0.1 Amp 28 Volt AC 28 Volt 0.4VA Momentary Contact V-Bracket Bracket Mount Through Hole

1866666

$8.65 ea

63 ship on Jan. 23


  • Part no.: 1866666
  • Manufacturer: NKK Switches
  • Manufacturer no.: M2B15AA5G13-FA
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $8.65
10+ $7.95
100+ $7.25

Request a Large Quantity Quote

Switch Push Button ON (ON) Single Pole Double Throw (SPDT) Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact V-Bracket Bracket Mount

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-(ON)
Maximum Current Rating (A)0.1
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)28
Power Rating (VA)0.4
Mounting StylePC Thru-Hole
Number of Pins3
Length (inch)0.64
Depth (inch)0.31
Height (inch)1.005
Mechanical Life200000
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product