Snap Action Switch (N.O.-N.C.) Single Pole Double Throw Hinge Lever PC Pins 3 Amp 125vac 30 Volt 0.78n Screw Mount Through Hole

You may also like:
BSM2-0508-13 BSM2-0508-13
SS-5GL SS-5GL
SS-5GL2 SS-5GL2
SS0505A SS0505A
SM5-05N-45S-C51 SM5-05N-45S-C51
66-4011 66-4011

$1.69 ea

295 ship on Aug. 23


  • Jameco Part no.: 188867
  • Manufacturer: Omron
  • Manufacturer no.: D2F-L
  • Jameco Catalog
# of units Price
1+ $1.69
10+ $1.55
100+ $1.39

Request a Large Quantity Quote

SPDT-NC Basic Subminiature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 12.2 x 5.8 x 6.5mm
  • Actuator type: 0.5"L hinge lever
  • Contact rating: 3A @ 125VAC, 2A @ 30VDC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: Solder

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product