Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Audio Indicator and Alerts Transducer Piezo 1.5mA 5VAC Wire Lead Panel Mount

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
7S3240LFLA 7S3240LFLA
23S3120ANLF-PN 23S3120ANLF-PN

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1956776
  • Manufacturer: Velleman
  • Manufacturer no.: TV1
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.59
100+ $1.45

Request a Large Quantity Quote

The piezoelectric ceramic buzzer has a simple structure in which a ceramic piezo-element is glued to a vibration plate. The piezoceramic element expands or shrinks diametrically when an alternating voltage is applied. This characteristic is used to bend the vibration plate, which generates sound. The acoustic generating method can be subdivided roughly into the self-drive oscillation method and the external drive oscillation method. The former yields the lowest impedance on the acoustic generator and produces sound through the oscillator circuit's positive feedback. This allows the creation of sound pressure using a simple circuit. The external drive oscillation method uses a fixed frequency and produces sound through the oscillator.

Specifications:
  • tone type: external drive
  • operating voltage: 3-28 V AC
  • rated voltage: 5 V AC
  • current consumption: 1.5mA
  • resonant frequency: 4.0 ± 0.5kHz
  • sound pressure level: 85dB
  • connector type: leads
  • body color: black
  • weight: 4g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product