Connector Ribbon Cable Connector Header 6 Position 1.27mm Solder Straight Thru-Hole Bag

1978895

$0.35 ea

22 ship on Jan. 25


  • Part no.: 1978895
  • Manufacturer: Molex
  • Manufacturer no.: 903250006
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
10+ $0.35
50+ $0.27
100+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Connector Picoflex Header 6 Position 1.27 mm Solder Straight Thru-Hole Picoflex®

Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Number of Contacts6
Maximum Contact Resistance15mOhm
Contact MaterialBrass
Contact PlatingTin Over Nickel
Housing ColorBlack
Housing MaterialPolyester
Contact GenderHDR
Number of Rows1
Maximum Current Rating1.2A/Contact
Maximum Voltage Rating250V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch1.27mm
Product Depth5.98mm
Product Height6.4mm
Family90325
TypeRibbon Cable Connector
Product Length9.32mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product