Capacitor 0.68 uF 100 Volt PLYE 10% 12x6x11.9mm Radial 10mm Bulk

$0.45 ea


  • Part no.: 1983281
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-E1684KF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.45
25+ $0.38
50+ $0.34

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Capacitor Film 0.68uF 100 Volt PET 10% (12 X 6 X 11.9mm) Radial 10 mm 105C Bulk

Report a problem
Suggest a product
Specification Value
Voltage100VDC
Tolerance10%
FamilyECQE(F)
ConstructionRadial
Size12 X 6 X 11.9mm
DielectricPLYE
Operating Temperature-Max (Cel)105
Operating Temperature-Min (Cel)-40
MountingThrough Hole
PackagingBulk
Lead Diameter0.6mm
Lead Pitch For Radial (mm)10
Seated Plane Height12.9mm(Max)
Product Depth6mm(Max)
Product Height (mm)11.9
Product Length12mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product

Related products