Capacitor Radial 6800 uF 25 Volt 85c 18mm X 35mm

You may also like:
LGK100M50V511 LGK100M50V511
Jameco ValuePro
RA1/25-R RA1/25-R
Jameco ValuePro
R1000B25-R R1000B25-R
Jameco ValuePro
R100/25 R100/25
Jameco ValuePro
10UF/25V 4X5-R 10UF/25V 4X5-R
Jameco ValuePro
UVR1H470MEA1TD UVR1H470MEA1TD
Nichicon

$2.49 ea

820 In Stock
More Available – 11 weeks


  • Jameco Part no.: 198935
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: EC680025H1836-R
  • HTS code: 8532220020
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.29
100+ $1.95

Request a Large Quantity Quote

6800 µF Electolytic Radial Capacitor

Features

  • Capacitance: 6800 µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)6800
    Voltage Rating25 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)18 x 36 x 8
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Pitch8 mm
    Height36 mm
    Body Diameter18 mm
    Capacitance6800 µF


    Report a problem
    Suggest a product