830-Point Solderless Breadboard 6.5" x 2.125"

You may also like:
PROTO KIT PROTO KIT
Jameco ValuePro
BB-102 BB-102
Goldtool
WBU-301-R WBU-301-R
Jameco ValuePro
WBU-204-3-R WBU-204-3-R
Jameco ValuePro
WBU-204-R WBU-204-R
Jameco ValuePro
WBU-206-R WBU-206-R
Jameco ValuePro
WBU-208-R WBU-208-R
Jameco ValuePro
RM-203 RM-203
Jameco ValuePro

$8.25 ea

1,740 In Stock
More Available – 14 weeks


  • Jameco Part no.: 20723
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: WBU-202-R
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
1+ $8.25
10+ $7.49
50+ $6.75
200+ $6.25

Request a Large Quantity Quote

830-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 10,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 2
  • Contact points: 830
  • Breadboard size: 6.5"L x 2.125"W
  • Baseplate size: 6.5"L x 2.1"W
  • Weight: 0.30 lbs.
  • Rated Current: 5A @ 36V, 2A @ 48V

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points830
Terminal Strips1
Bus Strips2
Binding Posts0
Hole Spacing0.1 in.
Length6.50 in.
Width2.50 in.
Packages SupportedDIP
Additional FeatureN/A
Weight0.2545 lbs.


Report a problem
Suggest a product