Heat Sink Passive DIP14/DIP16 Straight Extruded Epoxy 68°C/W Black Anodized

$0.49 ea

1,274 ship on Jan. 17


# of units Price
1+ $0.49
10+ $0.45
100+ $0.39

Request a Large Quantity Quote

Heat Sink


When ICs heat up, it can lead to a big problem. Help dissipate the heat with a heat sink or heat sink compounds.

Features:
  • Made of black, anodized aluminum
  • Fits 14 and 16-pin DIP packages
  • No holes
  • Size: 0.73"L x 0.25"W x 0.19"H (18.54mm L x 6.35mm W x 4.83mm H)

    Report a problem
    Suggest a product
  • Specification Value
    TypePassive
    Product Length18.57mm
    Product Depth6.35mm
    Product Height4.83mm
    Fin StyleStraight
    FinishBlack Anodized
    Thermal Resistance68°C/W
    Attachment MethodExtruded Epoxy
    Device CooledDIP14|DIP16
    Product TypeHeat Sink
    Family501200B0000


    Report a problem
    Suggest a product