AC to DC Power Supply Open Frame Single Output 5 Volt 12 Amp 50 Watt

$14.60 ea

10 ship on Mar. 12


  • Part no.: 2104920
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPS-50-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $14.60
10+ $11.95

Request a Large Quantity Quote

50 W Single Output Switching Power Supply


5 Volts @ 10 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Small and compact size
  • Built-in remote ON-OFF control
  • LED indicator for power on
  • 100% full load burn-in test
  • Low profile:23mm thickness
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)12
Maximum Output Power (W)50
FamilyLPS-50
Additional Output Voltages (VDC)4.5 to 5.5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.2
Output Connector TypeJST B4P-VH
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyLPS-50
Efficiency (%)81
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.7
Width (inch)2.2
Height (inch)0.9
Agency ApprovalsEN/TUV/UL
TypeAuto Switching
StyleOpen Frame


Report a problem
Suggest a product