4.5 Volt DC Motor 1.58A 15,000 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
Nichibo Taiwan
MS5N-1885-R MS5N-1885-R
Jameco Reliapro
RF-500TB-12560-R RF-500TB-12560-R
Nichibo Taiwan
FE-260-2295 FE-260-2295
Jameco Reliapro
FE-260-2670 FE-260-2670
Jameco Reliapro
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco Reliapro

$2.75 ea

13 In Stock
More will be available on Jul. 8

Email [email protected] for Product Availability


  • Jameco Part no.: 211246
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: RC-260RA-2670
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.95
1000+ $1.75

Request a Large Quantity Quote

4.5 Volt DC Motor - 15,000 RPM

Features


  • Nominal voltage: 4.5VDC
  • Voltage range: 3 - 6VDC
  • Current @ maximum efficiency: 1.58A
  • Speed @ maximum efficiency: 15,000 RPM
  • Torque @ maximum efficiency: 21.8 g-cm
  • Efficiency: 53.0%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.28"
  • Size: 0.93" diameter x 1.06" depth

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating4.5 VDC
    Input Voltage Range3 VDC to 4.5 VDC
    Current @ Max. Efficiency (A)1.43
    Speed @ Max. Efficiency (RPM)15290
    Torque @ Max. Efficiency (g-cm)21.8
    Efficiency53%
    Terminal Type0.11"/Solderable
    Shaft Diameter0.08 in.
    Shaft Length0.28 in.
    Dimensions.93"Dia. x 1.0
    Body Diameter0.93 in.
    Body Length1 in.


    Report a problem
    Suggest a product