4-Wire Kelvin Probe Set with Double Banana Plug Leads 4 Foot

$118.29 ea

Lead time 2 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $118.29
5+ $112.39

Request a Large Quantity Quote

4-Wire Kelvin Probe Set with Double Banana Plug Leads

Features:

  • Kelvin probe configuration reduces the voltage drop in test leads, minimizing measurement inaccuracies, making them excellent for low resistance measurements
  • Single probe tip is ideal for testing surface mount and small components
  • Probe tips and banana plugs are gold plated Beryllium Copper for low contact resistance
  • Shielded coaxial cable reduces electrostatic interference
  • Probe overmolded with Santoprene® rubber for handling comfort, added insulation protection and cable strain relief
  • Compatible with 4-wire test instruments with 0.75" (19.05mm) spacing between "Source" and "Sense" terminals

    Materials:

    Probe Body:
  • Outer Insulation: Gray Santoprene® Rubber
  • Inner Insulation: Polypropylene, One Black, One Red
  • Tip: Gold plated Beryllium Copper

    Banana Plug:
  • Body: Gold Plated Brass
  • Spring: Beryllium Copper, Gold Plated
  • Insulation: Polypropylene, Color: One Black, One Red

    Cable:
  • RG174/U Length: 48" (122cm)
  • Outer Diameter: 0.100" (2.54mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product