MP3 Player Kit

You may also like:
WSG105 WSG105
MadLab
AA-1D AA-1D
Electronic Rainbow
MK104 MK104
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman
WSAH1803 WSAH1803
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2120823">Substitute Products

  • Jameco Part no.: 2120823
  • Manufacturer: Velleman
  • Manufacturer no.: K8095
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive

MP3 Player Kit

Finally it's possible to create your own MP3 player! Create your own home audio system, jukebox, jingle player, audio messages, or sound effects. This is an advanced kit and has a total of 230 solder points. Optional accessories are the LCD screen, RF receiver, power adapter, RF remotes, and IR remotes and are not included.

Features

  • SD card operation
  • High quality VLSI decoder
  • 5 preset folder access buttons
  • Play-Pause, next, previous, search
  • Volume control
  • Random and shuffle
  • 8 different preset sound modes
  • 6 play modes: All, Folder, At power-on...
  • Infrared receiver
  • On-board power amplifier
  • RCA pre-out
  • Headphone and speaker outputs
  • Mono operation is possible
  • Vertical or horizontal SD position possible
  • Suits commercially available LCD types

Specifications

  • Suitable for SD and SDHC cards, up to 32 GB
  • Supports ID3 tag information: Title, Album, Artist, and Year are displayed on the (optional) 2-line 16 character LCD
  • Supports folders to one level deep
  • Up to 1024 folders, each containing 16,384 songs
  • Equalizer settings: Flat, Loudness, Heavy, Clear, Soft, Disco, Live and Hall
  • Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR)), till 320kbit/s. Fraunhofer IIS and Thomson licensed
  • Amplifier: 2x 5 Watts rms @ 4 ohm
  • Power Supply: 12 VDC @ 1 Amp, not included, but we recommend Jameco P/N:(252824)

Optional Accessories:

  • LCD: PC1602WRS-KWA-E
  • RF receiver module: RX433N
  • RF remotes: for EU and US
      8-channel RF remote transmitter: VM118R (mounted)
      8-channel RF remote control: K8058 (Kit-version)


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product