Phototransistor Infrared Water Clear T1-3/4 940Nm Vr=30 Use with Jameco Part# 106526

$0.35 ea

1,330 ship on Jan. 22


  • Part no.: 2129385
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: UT1893-45-0125-R
  • RoHS Compliant
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

T1-3/4 860 nm Infrared Phototransistor

Features

  • Size: 5mm diameter
  • Collector-Emitter breakdown voltage: 30V
  • On-state collector current: 2mA
  • Wavelength: 860nm
  • Power dissipation: 75mW
  • Use with: (Recommended: Emitter/Transmitter Diode, p/n: 106526)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product