Display Dot Matrix Hi-E Red .78" 8X8 635Nm [email protected] Cc/Ar 16-Pin

$3.95 ea

175 ship on Jan. 22


  • Part no.: 2132349
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LD788BS-SS22
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95

Request a Large Quantity Quote

8x8 LED Dot Matrix Display


Features:
  • Color: Hi-Efficiency Red
  • Array: 8 x 8
  • Polarity: CC/AR
  • Forward voltage @ forward current of 10mA: 2.01V
  • Reverse current @ reverse voltage of 5V: 20µA
  • Peak forward current: 150mA
  • Luminous intensity: 25.9mcd (typical)
  • Peak wavelength: 631.7nm (typical)
  • 16-pin
  • Size: 0.78" x 0.78"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $24.95 ea