Data Acquisition Controller

$560.49 ea

Lead time 1 weeks


  • Part no.: 2133122
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: UPAC-7186EX-FD-X305B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $560.49

Request a Large Quantity Quote

Data Acquisition Controller with 64 MB of Built in Memory with 80 Mhz CPU

This data acquisition controller is equipped with an 80MHz CPU, 64 MB Flash Memory, 7 Analog inputs, 1 digital output, 1 digital input, one 10/100 Base T Ethernet port and 3 Serial ports. It is designed for doing data logging and control. It fits many different applications including, but not limited to, lab application, test equipment, pump station, water treatment, machine control and more. With a built in RS 485 port, it can have up to 255 remote I/O module expansion capability. In the image below for example, you can see the water tank level displayed in your web browser in real time. The graph displays historical data. User Login and password options can easily be added.

web browserMachine to Machine

Features:
  • Has Built in Web Server for remote access and remote monitoring via the Internet
  • Has Built 64 MB Flash Memory built in with file system for local data logger applications
  • Has Built in Analog and Digital I/O Points for Logic Control and Data Acquisition
  • Has one 10/100 Base-T Ethernet Port and Three Serial Ports
  • Has I/O Expansion Bus Interface for additional I/O
  • Supports VxComm Technology: Virtual COM ports map the RS-232/RS-485
  • Supports Modbus TCP on Ethernet Port and Modbus RTU on RS-485 Port
  • Has Built in Watchdog Timer (WDT): Triggers System Reset if Main Program Fails.
Specifications & Additional Information
CPU 80186 CPU (80MHz)
SRAM 512K Bytes
Flash 512K Bytes
Erase Unit is One Sector (64K bytes)
100,000 Erase / Write Cycles.
NAND Flash 64 MB x 8 Bit
EEPROM 16K bytes Data retention > 100 years
1,000,000 Erase / Write Cycles
NVRAM 31 Bytes (Battery Backup, Data Valid up to 10 years)
RTC
(real time clock)
Year-2000 compliance; seconds, minutes, hours, date of the month; month, year, valid up from 1980 to 2079
Hardware Serial Number 64-bit
Watchdog Timer Built in
Communication Interface Ethernet Port 10/100 Mbps Auto-negotiating; Auto-MDIX; LED indicator
COM1 RS-232 (TXD, RXD, CTS, RTS and GND); Program download port.
COM2 RS-485 (D2+, D2-, self-tuner ASIC inside)
COM3 RS-232 (TXD, RXD and GND) X305B
Baud rate 115.2K bps Max For COM1, COM2, COM3
Digital Output X305B
Output Channel 1
Output Type Open-Collector (NPN)
Load Voltage 30 VDC, Max
Load Current 100 mA, Max
Isolation Voltage Non-Isolation
Digital Input X305B
Input Channel 1
Input Type Sink, non-isolated channel with common ground
Off Voltage Level +1V max.
On Voltage Level +3.5V ~ +30V
Isolation Voltage Non-isolation
Analog Input X305B
Input Channels 7
Resolution 12-Bit
Input Range/Type 0 ~ 20 mA / Single-Ended
Isolation Voltage Non-isolation
Dimensions 123 mm x 72 mm x 33 mm
Power requirements +10 to 30VDC, Non-Isolation
Operating Temperature -25°C ~ +75°C
Storage Temperature -30°C ~ +80°C
Relative Humidity 10% to 90% non-condensing


Product Reference & Support :


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product