19 WATT REGULATED SWITCHING TABLE-TOP POWER SUPPLY

2135507

Clearance

View larger image

$6.95 ea

2 ship on Jan. 19


  • Part no.: 2135507
  • Manufacturer: SPC Technology
  • Manufacturer no.: SA121A6F-11
  • RoHS Compliant
# of units Price
1+ $6.95

Request a Large Quantity Quote

19 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 1.6 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 250 VAC @ 47 - 63 Hz
  • Output power: 19 Watt
  • LED indicator: No
  • Size: 3.2 x 2.2 x 1.9 (L" x W" x H")
  • DC cord: 6'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.6
Maximum Output Power (W)19.2
AC Power CordNOT INCLUDED, RECOMMEND 38050
Input Voltage (VAC)100 to 250
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
Agency ApprovalsUL/CUL/TUV
TypeSwitching
StyleDesktop Adapter


Report a problem
Suggest a product