Propscope 2-Channel Oscilloscope 25MSa/s

$218.49 ea


  • Part no.: 2136518
  • Manufacturer: Parallax
  • Manufacturer no.: 32220
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $218.49
5+ $207.59

Request a Large Quantity Quote

PropScope

The PropScope is a two-channel oscilloscope that is capable of reading 25 million samples per second with ten bits of resolution over one, two, ten, or twenty volt peak-to-peak waveforms. Power is provided through the USB port requiring only a single cable to connect the PropScope to any laptop or desktop PC.

A built-in expansion port allows additional capabilities and upgrades, by simply plugging in an expansion card. A PropScope DAC card is even included, providing an analog trigger, a four-bit digital trigger, an eight-bit digital to analog converter, and a four-bit NTSC/PAL output. Other cards will be available to add even more useful features.

The included software provides a traditional scope interface along with auto measurements and the ability to store and export waveforms. The software also provides features not normally available in a stand-alone oscilloscope, including a function generator, a logic analyzer, a spectrum analyzer, a vector-scope, and more.

Features


  • 2 input channels
  • 25 Msps Maximum Sample Rate
  • 20 Vpp maximum input range (-10 V to +10 V when DC-coupled)
  • 10-bit input resolution over either the entire 20 Vpp range, or selectable 10, 2, and 1 Vpp ranges.
  • 1x/10x selectable probes

    Included Expansion Card Features:
  • External analog trigger with a -10 V to +10 V input range
  • 4-bit digital input and trigger
  • Arbitrary waveform generator with an 8-bit DAC and selectable -1.5 to 1.5 and 0 to 4.9 voltage ranges
  • 4-bit DAC for generating NTSC and PAL signals

    Key Specifications:
  • Power requirements: USB powered
  • Communication: USB
  • Dimensions: 2.71 x 4.67 x 1.08 in (68.8 x 118.6 x 27.4 mm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)

    Note: It is recommended that current Propeller users upgrade the Propeller Tool to version 1.2.7 or higher, to prevent conflicts with the PropScope.

    Downloads & Resources:
    PropScope Information Page
    PropScope Discussion Forums (forums)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product