36V DC Planetary Gearhead Motor

$9.95 ea


Pricing
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

36V DC Planetary Gearhead Motor


Gearhead Reduction: 84:1

Features:

  • Nominal motor voltage: 36VDC
  • No load speed: 9800 RPM
  • Nominal speed: 7000 RPM
  • Nominal current: 175mA (Starting current: 599mA)
  • Nominal torque: 5.98mNm
  • Motor dimensions: 0.86" diameter x 1.2" length
  • Gearhead dimensions: 0.862" diameter x 1.46" length
  • Shaft dimensions: 0.157" diameter x 0.454" length
  • Connection: 3.5" lead wires
  • Screw Mount Dimensions: M2 x 2.9, M2 x 4.4 and M2.5 x 4.5

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)36
    Current @ Max. Efficiency (mA)599
    Speed @ Max. Efficiency (RPM)9800
    Gear Ratio84:1


    Report a problem
    Suggest a product