10mm Side Adjust Variable Capacitor 12pF - 180pF

2172762

Clearance

View larger image

$1.95 ea

234 ship on Feb. 28


  • Part no.: 2172762
  • Manufacturer: Vishay
  • Manufacturer no.: GZD18100
  • RoHS Compliant
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59
500+ $1.35

Request a Large Quantity Quote

12pF - 180pF 10mm Side Adjust Variable Capacitor

Features

  • Polycarbonate dielectric
  • Linear capacitance change vs. rotation
  • Wide capacitance ranges

Specifications

  • Capacitance range: 12pF (min.) - 180pF (max.)
  • Form factor: 10mm side adjust
  • Operating temp: -40°C to +85°C
  • Voltage rating: 100 VDC
  • Dielectric withstanding voltage: 200 VDC
  • Insulation resistance: 104 megaohms min
  • Torque: 15 to 360 g-cm (0.2 to 5 oz-in)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product