50 Ohm RF BNC Coaxial Bulkhead Jack Connector Straight Panel Mount

2185723

Clearance

View larger image

$0.79 ea

86 ship on Jan. 16


  • Part no.: 2185723
  • Manufacturer: Amphenol
  • Manufacturer no.: UG-909B/U
# of units Price
1+ $0.79
10+ $0.69
50+ $0.59

Request a Large Quantity Quote

BNC Coaxial Bulkhead Jack Connector

Specifications:

  • Orientation: straight
  • Gender: jack
  • Impedance: 50Ω
  • Termination method: clamp
  • Mounting style: panel mount
  • Body material: brass
  • Body plating: silver
  • Contact material: beryllium copper
  • Contact plating: silver
  • Operating temperature: -65°C to 165°C
  • Length: 23.35mm

    Report a problem
    Suggest a product
  • Specification Value
    Impedance50 Ohms
    Body OrientationStraight
    MountingPanel


    Report a problem
    Suggest a product