Discrete Power Amplifier - 200 Watts

$29.95 ea

Call 1-800-794-9100


  • Part no.: 2186996
  • Manufacturer: Velleman
  • Manufacturer no.: K8060
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $29.95

Request a Large Quantity Quote

Discrete Power Amplifier - 200 Watts

Features

  • excellent value for money
  • fully discrete design using Epitaxial Darlington transistors
  • DC supply circuit on board with LED indication
  • ideal for active speaker system or subwoofer, guitar amp, home theatre systems, instrument amp, etc.
  • comes complete with transistor isolators, spacers and bolts
  • overload and short-circuit protection
  • OPTIONAL HEATSINK REQUIRED! Also available as completely mounted module VM100

Specifications

  • 200W music power @ 4 ohm load
  • 100Wrms power @ 4 ohm load
  • 70Wrms power @ 8 ohm load
  • distortion: 0.02% @ 1KHz/10W
  • damping factor: >800
  • frequency response: 3Hz to 200KHz (-3dB)
  • sensitivity: 0.6Vrms
  • signal to noise ratio: 115dB
  • power supply: 2 x 25-30Vac / 120VA
  • PCB dimensions: 4.2 x 2.4" (approx.)
  • recommended heatsink: HSVM100 (pre-drilled) or S44/75 (not drilled)
  • recommended power transformer:
    • 230VAC input, 2 x 30VAC output: 12030
    • 115 / 230VAC input, 2 x 25VAC output: TR8040 (output power reduced by ±15%)


Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product