3D LED Cube 3x3x3

$29.95 ea

9 ship on Feb. 22


  • Part no.: 2187340
  • Manufacturer: Velleman
  • Manufacturer no.: MK193
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $29.95
5+ $27.95

Request a Large Quantity Quote

3D Red LED Cube 3x3x3

Features

  • LEDs: 3 x 3 x 3 = 27 LEDs (30 LEDs supplied)
  • large amount of user programmable frames
  • user programmable via USB (creation of animation/scenes)

  • Color:
  • standard: red version
  • optional: blue (K/LED30B) or white (K/LED30W) LED packages
  • Level 2 difficulty (Beginner/intermediate)
  • soldering skills required


  • Software:
  • create all the animations you want and share them with others!
  • divide your animation into multiple scenes
  • up to 234 animation frames
  • supports basic geometric operations (shift, rotate…)
  • save an animation or send it to the LED cube
  • back up your animations to your hard drive
  • software available in multiple languages (English, French, Dutch) with easy installer
  • USB driver protocol is available for free
  • the standard cube contains an animation with 102 frames divided in several scenes (rain, snake…)

    Specifications

  • USB powered (9V snap also included)
  • dimensions (w x d x h): 63 x 63 x 113mm / 2.5 x 2.5 x 4.45"




    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product