DSO Nano v3

$99.95 ea

45 ship on Feb. 28


  • Part no.: 2217393
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 109990013
# of units Price
1+ $99.95
5+ $89.95

Request a Large Quantity Quote

DSO Nano v3

The DSO Nano V3 is a pocket-size compatible 32bit digital storage oscilloscope. Based on ARM -M3, it's equipped with 320x240 color display, built-in storage, micro USB port and recharging function. It's compact, simple to operate and meets the basic demands of school labs, electric appliance repairmen and electrical engineers.

Features

  • Portable and lightweight
  • Color display
  • Waveform storage and playback
  • 6 triggering modes
  • 200Khz Analog Bandwidth
  • Complete measurement markers and signal characteristics
  • Built-in Signal Generator
  • Accessories available
  • Open Source

    Specifications

  • Display: 2.8" color TFT LCD
  • Display Resolution: 320x240 Display Colors 65K
  • Analog Broadband: 0 ~ 200kHz
  • Max. Sampling Rate: 1Msps 12 bit
  • Sampling Storage Depth: 4096 points
  • Transverse Sensitivity: 1uS/Div~10S/Div(1-2-5 stepping)
  • Vertical Sensitivity: 10mv/Div~10V/Div(x1 probe) 0.5V/Div~10V/Div(x10 probe)
  • Input Resistance: >500Kohms
  • Max. Input Voltage: 80Vpp(x1 probe) 400Vpp(x10 probe)
  • Coupling Mode: DC
  • Triggering Mode: Auto,Normal,Single,None
  • Inbuilt Test Signal: 10Hz~1MHz(1-2-5 stepping)
  • Waveform Storage: build-in 2Mbyte
  • PC Connection Interface: Connection through USB
  • Recharging Method: Recharging through USB interface
  • Dimensions:105mm x 53mm x 8mm

    Downloads & Resources

    Product Wiki
    Firmware (ZIP download)
    User's Manual
    Schematic



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product