RCR123A Smart Li-Ion Battery Charger with 4 Batteries

$35.09 ea

Lead time 1 weeks


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $35.09
5+ $33.29

Request a Large Quantity Quote

RCR123A Smart Li-Ion Battery Charger with 4 Batteries

  • Rechargeable CR123A Li-Ion Batteries with 3.0V average working voltage (4.5V at peak without load).
  • Tenergy RCR123A can be recharged up more than 300 times. 1 RCR123A Li-ion > 300 CR123A Primary Cell.
  • Replaces most of CR123A primary Lithium battery for digital cameras and flashlights.
  • Do not charge the battery cells in other brand RCR123A battery charger. (We are not responsible for damage caused by misuse.)
  • Open circuit voltage of RCR123A (3.0V) is much higher than primary Lithium battery (3.0V). It may burn certain bulb of flashlight.
  • Please make sure your device can accept 4.5V voltage before use.
  • Internal voltage regulators modified voltage to achieve average working voltage of 3.0V.
  • Internal over-charge and over-discharge protection to prevent battery over use. The current will be shut off when the battery voltage drops below 2.0V.

    Tenergy Li-Ion RCR123A 600mah batteries reach more than 3.0v at full charge. These cells should only be used in high quality CREE LED flashlights. Not compatible with Surefire and other brands of incandescent (halogen, krypton, xenon, etc) flashlights. Not compatible with Surefire type Flashlights.

    Includes

  • 4 x Tenergy RCR123A 3.0V 600mAh Rechargeable Li-Ion Protected Batteries
  • 1 x Tenergy RCR123A Lithium-Ion Smart Charger
  • 1 x AC Charging Adapter
  • 1 x Car Charging Adapter

    Save Money! One time use (non-rechargeable) CR123A Lithium Battery can already cost up to $4.00 each! This retail kit comes with FOUR rechargeable batteries, charger, & car charging adapter!

    Applications

  • LED Flashlights (such as Olight, ITP, etc)
  • Electronic Cigarettes
  • Dog Collars
  • Lasers
  • Most Flashlights (that can use RCR123A batteries)
  • Alarms
  • Cameras
  • And more!

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product