BHAKit, Basic Headphone Amplifier Kit

$29.95 ea

86 ship on Jan. 22


  • Part no.: 2226610
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-21299
# of units Price
1+ $29.95

Request a Large Quantity Quote

"BHAKit" Basic Headphone Amplifier Kit

"BHAKit" the Basic Headphone Amplifier Kit is an analog educational kit about op amp applications based on New Japan Radio NJM4556AD dual high current operational amplifier capable of delivering 50mW power into 32 ohms load (enough to produce high volume levels through typical headphones); the kit is intended for bread boarding but can be built on the supplied prototyping board. NJM4556AD is configured as a single supply AC-coupled non-inverting amplifier with a gain of 3 demonstrating one of the most popular consumer electronics applications of op amp, the headphone amplifier. As an analog educational kit you breadboard the circuit to have the convenience to hook up an ammeter to monitor current flowing into each component or solder the components to the prototyping board then enclose in a plastic project case to have your 1st DIY headphone amp on the go. For very detailed headphone amplifier design & testing there are many excellent technical materials at NwAvGuy (https://nwavguy.blogspot.sg/)

To maximize analog learning, modifying the circuit with a power transistor & trimmer resistor a basic motor speed controller can be designed, an example of DC application of the operational amplifier even though NJM4556AD is not optimized for DC amplification (Analog Devices OP07CPZ is recommended to improve offset voltage). The kit is all set with 3V hobby motor and circuit operation is discussed by Andy Collinson of Circuit Exchange International.

It is suggested to check out Analog Devices Hardware and Housekeeping Techniques to avoid the pitfall of poor circuit assembly. Check out what others are saying about the BHAKit project build!

Please note: Due to inventory packaging methods, you may receive more components than required for some products.

WARNING:
If you are unsure of the dangers involved with your particular project, consult with someone who is experienced. Always wear eye protection and gloves. FAILURE TO INITIATE AND FOLLOW YOUR OWN SAFETY PROCEDURES MAY RESULT IN BODILY INJURY OR DEATH!

You Will Need

Required:
  • Dual High Current Operational Amplifier, NJM4556AD, Jameco does not stock, but this is a major component of this project.
  • Multimeter, Jameco P/N 1537328
  • Pliers Long Nose, Jameco P/N: 177608
  • Wire Cutter, Jameco P/N 179902
  • Screwdriver, Jameco P/N 34041
  • Soldering Station, Jameco P/N 2196801
  • Solderless Breadboard, Jameco P/N 2157693
  • Solder, Jameco P/N 94570
  • Wire Hook-up Solid 22 AWG, Jameco P/Ns: 2152876, 2152905, 2153553
  • 9 volt Battery, Jameco P/Ns: 244620 or 2112461
  • Headphones with 3.5mm plug preferably 16 to 32 ohms
  • CD Audio/MP3 player with 3.5mm headphone jack or 2 RCA jack (Line out)
  • 3.5 mm Male to Male Stereo Cable, Jameco P/N 2174637 or Stereo 3.5mm Male Plug to 2 RCA Male Plugs 6 Foot Cable, Jameco P/N 228401

Optional
  • Scope, Jameco P/N: 2171655
  • Potentiometer Adjustment Tool, Jameco P/N: 153315
  • Wire Cutter Stripper, Jameco P/N: 215889
  • Speaker, Jameco P/N: 2099585
  • Audio Test CD ex. Lasertrak CD2000 https://www.testdisc.com/lasertrakcd2000.html

Kit Includes:



Club Jameco Project #21299

Report a problem
Suggest a product
Specification Value
Design LevelIntermediate Kit


Report a problem
Suggest a product