High Density DB15 to IDC/Ribbon Printed Circuit Board Adapter

$9.95 ea

9 ship on Jan. 23


  • Part no.: 2231700
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: PCB-DE-15
  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

High Density DB15 to IDC/Ribbon Printed Circuit Board Adapter

Features

  • Manufacturer: Jameco ValuePro
  • Manufacture#: PCB-DE-15
  • Dimension: 1.25" L x 1.0" W x 0.06" H
  • 0.318" Setback

Related Products

  • Use with Right Angle Dsub PCB Connector
    • Female 15 Position High Density 0.318'' Setback (Recommended: 1010-15S, p/n: 71466)
  • Use with Low Profile Male Shrouded Header:
    • Right Angle Shrouded Header (Recommended: BHR-16-HUA, p/n: 2167947)
    • Straight Shrouded Header (Recommended: 7110-16SG-R, p/n: 68180)
  • Use with 2.54 mm Unshrouded Male Header:
    • Right Angle Double Row Header (Recommended: 2012-254-2X8RG, p/n: 203967)
    • Straight Double Row Header (Recommended: 7000-ZX8SG-R, p/n: 109568)
  • Use with IDC Connectors:
    • Right Angle - 16 Position IDC Socket (Recommended: 8000-16-R, p/n: 119467)
  • Use with Ribbon Cables:
    • 16 Conductor Flat Ribbon Cable 10 Feet - 28 AWG (Recommended: 171-16-10, p/n: 643831)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product