Four Position One Row Speaker Terminal Block

$1.39 ea

756 ship on Jan. 19


  • Part no.: 2236164
  • Manufacturer: Kobiconn
  • Manufacturer no.: 151-CJ9020
# of units Price
1+ $1.39
10+ $1.29
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Four Position One Row Speaker Terminal Block

Specifications

  • Product: Barrier Terminal Blocks
  • Number of Positions: 4 Position
  • Pitch: 11 mm
  • Type: Wire-to-Board
  • Mounting Style: Through Hole
  • Mounting Angle: Right
  • Termination Style: Press Fit
  • Height: 17 mm
  • Length: 64 mm
  • Width: 14 mm


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product