Kit for CCSF - ELEC 101/102 A&B

$58.75 ea

37 ship on Feb. 22


  • Part no.: 2244691
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-CCSF-ELEC 101/102A&B
  • RoHS Compliant
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $58.75

Request a Large Quantity Quote

Kit for CCSF - ELEC 101/102 A&B

Kit Includes:

Part No.
Qty.
Description
178597
10
Transistor General Purpose BJT NPN 40 Volt 0.2 Amp 3-Pin TO-92
178618
10
Transistor 2N3906 Pnpsil General Purpose TO-92
38236
2
2N2222A NPN Switching Transistor 40V 800mA TO-18
317236
2
Toggle Switch (On-On) Single Pole Double Throw Solder Lug 5 Amp 250 Volt AC 28 Volt Panel Mount
21979
1
Toggle Switch Miniature Double Pole Double Throw (MTS101) (On-On) Solder 120 Volt AC @ 5 Amp 1/4 Inch Mounting
2260800
10
6.2mm Diameter SPST OFF-(ON) Round Tactile Pushbutton Switch - White Button
26649
1
Switch Push Button Single Polet On Momentary (Off) Round Plunger 3 Amp 250 Volt AC Solder Lug Panel Mount
210032
1
Lamp #7382 Incandescent T1-3/4 14V 0.08A
202403
1
Photocell 100mW 150Vpack 3Kohm Max Light 0.2Mohm Min Dark
255522
1
Potentiometer 10kΩ Linear Taper 1/2 Watt ±20% Single Turn
255557
1
Potentiometer 100kΩ Linear Taper 1/2 Watt ±20% Single Turn
255582
1
Potentiometer 1MΩ Linear Taper 1/2 Watt ±20% Single Turn
138713
1
Audio Buzzer Piezo 12VDC 7mA Solder 3VDC 3500Hz to 4500Hz Through Hole
160119
2
400 VOLT 4 AMP TO-220 SENSITIVE GATE SILICON CONTROLLED RECTIFIER DIODE
35991
10
400 VOLT 1 AMP DO-41 SILICON RECTIFIER DIODE
790081
20
LED Uni-Color Red 635nm 2-Pin T-1 3/4
697653
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
27423
2
Standard Timer Single 8-Pin PDIP
24328
1
DUAL TIMER DIP-14
29891
10
10 uF 50 Volt Radial Capacitor
31114
10
47uF 50V Radial Electrolytic Capacitor
31000
10
4.7uF 50 VOLT RADIAL CAPACITOR
97375
4
Ceramic Disc Capacitor 0.01µF 1kV ±20%
33873
1
Capacitor 6.8 uF 35 Volt 10% 6.5 x 9mm Radial 2.5mm 1% Bulk
2214555
1
Breadboard Jumper Wire Male to Male 15cm 10pcs
320362
1
Single Pole Speaker Round Ferrite 2 Inch 8 Ohm .5 Watt 320Hz-4kHz Paper
99311
1
Relay DIP 12VDC 1A DPDT 8Pin 720 Ohms
924570
1
Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Tube
838971
2
Standard Regulator 1.2 Volt To 33 Volt 3 Amp 3 Pin 3+ Tab TO-220 Rail
51457
1
Standard Regulator -5 Volt 1 Amp 3 Pin 3+ Tab TO-220 Rail
24540
2
OP Amp Single General Purpose ±18 Volt 8-Pin Plastic Dip Rail
903509
2
OP Amp Dual General Purpose ±15 Volt 8-Pin Plastic Dip Tube
24125
1
LM386N-1 Low Voltage Audio Power Amplifier DIP-8
12634
1
QUAD 2-INPUT NAND GATE DIP-14
12677
1
DUAL D-TYPE FLIP-FLOP DIP-14
12706
1
4-STAGE STATIC SHIFT REGISTER DIP-16
12888
1
DUAL J-K MASTER/SLAVE FLIP-FLOP DIP-16
12925
1
PRESET UP/DOWN BINARY COUNTER DIP-16
13098
1
SINGLE 8-CH ANALOG MULTIPLEXER DIP-16
13400
1
QUAD 2-INPUT NAND SCHMITT-TRIG DIP-14
13493
1
BCD to 7 Segment Latch decoder Driver DIP 16
334862
2
LED 7-Segment Green 567Nm .56" 1-Digital 2.9mcd Cc.Right Hand Decimal Point Rhdp 2.6V
2112743
1
Timer Op Amp and Optoelectronic Circuits and Projects Book Vol. 1 By Forrest Mims


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product