Components Bundle for Electronics for Kids Book

$89.95 ea

5 ship on Jan. 22
call 1-800-831-4242 for more


  • Part no.: 2244720
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: KIT-EFK BUNDLE
  • RoHS Compliant
# of units Price
1+ $89.95
10+ $79.95

Request a Large Quantity Quote

Components Bundle for Electronics for Kids Book

(Book is not included)

This kit includes over 45 different components so you can build the circuits from the book, Electronics for Kids by Řyvind Nydal Dahl. Review the list of items you might need to complete some of the projects. Many of you may already have a multimeter or solid core wire, so we left them out of the kit of parts. Check the list anyway to make sure you have everything you need.

These are some of the projects you can build:
  • Lemon powered light
  • An electronic coin-tosser
  • A really cool reaction game
  • ...and many more.
The book is not included in this kit, but it is available separately online. (P/N: 2238223)

Things You May Need

Kit Includes:

Part No.
Qty.
Description
256525
2
Alligator Clip Barrel with Screw 1.9" x 0.22" Steel (Pkg. of 2)
198731
1
9V Energizer® Alkaline Battery
11280
2
9V Battery Snaps with 3 Inch Wires
2112428
2
1.5 Volt Lexcell C-Cell Alkaline Battery
2157693
1
400-Point Solderless Breadboard 3.25"Lx2.125"W
2157706
1
Solderless Breadboard 830 Points BB-102
2237044
1
65 Piece Male to Male Jumper Wire Set
24872
1
9VDC 25mA 400Hz Mechanical Buzzer Wire Leads
768183
1
Capacitor Monolithic Ceramic 1µF 50V ±20%
29831
10
1 uF 50 Volt Radial Capacitor
29891
10
10 uF 50 Volt Radial Capacitor
15229
10
Ceramic Disc Capacitor 0.01µF 50V ±20%
158298
1
1000µF 25V 20% Radial Capacitor 105C 10x17x5mm
2191488
4
Traditional Stripboard Pattern Prototyping Circuit Board 50 x 80mm
2227209
1
2.1mm x 5.5mm Male DC Jack to Screw Terminal (Single)
2126125
1
4 Watt [email protected] Power Supply Switching Wall Adapter 2.1 X 5.5mm Plug
38820
1
Standard Slide-Raised 4 Position DIP Switch
696984
1
DIP Switch 8 Position On Off Single Pole Raised Slide
842996
1
DS2Y Miniature 2C Relay 2A/5V
212741
1
12 Volt 35mm DC Brushless Tubeaxial Fan
12634
1
Quad 2-Input NAND Gate DIP-14
904085
1
Standard 555 Timer Single 8-Pin Plastic DIP
46375
1
Quad 2-Input Positive AND Gate DIP-14
12749
1
Decade Counter/Divider DIP-16
46316
1
Hex Inverter DIP-14
48004
1
Dual D-Type Flip-Flop DIP-14
2219567
1
10mm Diffused RGB LED - Common Anode
2188668
10
T1 3/4 5mm Clear Lens Blue LED 2500mcd 470nm
34761
10
LED Uni-Color Green 565nm 2-Pin T-1 3/4
333973
10
LED Uni-Color Red 660nm 2-Pin T-1 3/4 Box
2181319
1
Rare Earth Magnets 8 x 3 mm 10 Pack
202454
1
Photocell 400mW 350Vpack 8Kohm Max Light 1Mohm in. Dark
2118791
2
3/8" Square Cermet Potentiometer
2161406
1
3/8" Square Cermet Potentiometer 100K Ohms 1/2 Watt 1 Turn
119011
5
Tactile Switch OFF-(ON) SPST Round Button PC Pins 0.05A 12V
690865
10
Resistor Carbon Film 1k Ohm 1/4 Watt 5%
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691340
10
Resistor Carbon Film 100k Ohm 1/4 Watt 5%
690620
20
0.25 Watt 100 Ohm Resistor Carbon Film 5%
690700
10
Carbon Film Resistor 220 Ohm 1/4 Watt 5%
661386
10
Resistor Carbon Film 330 Ohm 1/2 Watt 5%
1954818
1
Speaker Square Ferrite 4" 8 Ohm 5 Watts 800Hz-10kHz Paper 97 dBa
1945241
1
Snap In Panel Mount SPDT Rocker Switch ON-OFF-ON Black 16A 125 VAC
207037
1
Thermistor NTC K +/-10% 10k Ohm
254801
10
Transistor BC547B TO-92 Transistor NPN Switch
38359
10
Transistor 2N3904 NPN General Purpose
178511
10
Transistor PN2222A NPNSIL GP TO-92


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product