Semiconductor Component Analyzer Tool

$99.95 ea

Call 1-800-794-9100


  • Part no.: 2251938
  • Manufacturer: Velleman
  • Manufacturer no.: DCA55
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $99.95

Request a Large Quantity Quote

Semiconductor Component Analyzer Tool

Features

  • Automatic component type identification
  • Automatic pinout identification
  • Special feature identification such as protection diodes and resistor shunts
  • Bipolar transistors: gain and leakage current measurements, silicon and germanium detection
  • Gate threshold measurement for Enhancement Mode MOSFETs
  • Semiconductor forward voltage measurement for diodes, LEDs and transistor Base-Emitter junctions
  • Automatic and manual power-off

Specifications

  • Specification Summary at 20°C (68°F) unless otherwise specified
  • Peak test current into short circuit: -5.5 mA to 5.5 mA
  • Peak test voltage across open circuit: -5.1 V to 5.1 V
  • Transistor:
    • Gain range (Hfe): 4 - 65,000
    • Gain accuracy: ± 3% ± 5 Hfe
    • Vceo test voltage: 2.0 V - 3.0 V
    • Vbe accuracy: -2% -20 mV to +2% + 20 mV
    • VBE for Darlington (shunted): 0.95 V - 1.80 V (0.75 V - 1.80 V)
    • Base-emitter shunt threshold: 50 kΩ - 70 kΩ
    • BJT collector test current: 2.45 mA - 2.55 mA
    • BJT acceptable leakage: 0.7 mA
    • MOSFET:
      • Gate threshold range: 0.1 V - 5.0 V
      • Threshold accuracy: -2% -20 mV to +2% +20 mV
      • Drain test current: 2.45 mA - 255 mA
      • Gate resistance: 8 kΩ
    • Depletion drain test current: 4.5 mA
    • JFET drain-source test current: 0.5 mA - 5.5 mA
  • SCR/Triac:
    • Gate test current: 4.5 mA
    • Load test current: 5.0 mA
  • Diode:
    • Test current: 5.0 mA
    • Voltage accuracy: -2% -20 mV to +2% +20 mV
    • Vf for LED identification: 1.50 V - 4.00 V
    • Short circuit threshold: 10 Ω
  • Battery:
    • Type: MN21 / L1028 / GP23A 12 V alkaline
    • Voltage range: 7.50 V - 12 V
    • Warning threshold: 8.25 V
  • Dimensions: 103 x 70 x 20 mm (4.1" x 2.8" x 0.8")
  • Weight per product (nett): 0.098kg (3.5oz)
  • Operating temperature range: 0°C to 50°C (32°F to 122°F)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product