Produino ST Master Chip 0.56" LED 3-Digit Display Digital DC Voltmeter Black 0-100V

$7.95 ea


  • Part no.: 2264535
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 302942-VP
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $7.95
10+ $6.95
25+ $6.25

Request a Large Quantity Quote

Produino ST Master Chip 0.56" LED 3-Digit Display Digital DC Voltmeter Black (DC 0-100V)

Produino ST Master Chip 0.56" LED DC 3-Digital Display Digital Voltmeter- Black (DC 0 to 100V)

Technical parameters

  • Measuring range: DC 0 to 100V
  • Minimum input: DC 0V
  • Maximum input: DC 100V (This voltage is higher than the risk of burnout)
  • Tolerance: 1% (+/-1 words)
  • Display: 0.56" LED 3-digital tube
  • Display color: red
  • Refresh rate: about 500mS / times
  • Power supply: DC 3.5-30V
  • Current consumption: less than 20mA, typically 5 to 15mA
  • Working temperature: -10°C to 65°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products