35 Piece Resistor Trimmer Set

$13.95 ea

Lead time 2 weeks


  • Part no.: 2265111
  • Manufacturer: Velleman
  • Manufacturer no.: K/TRIMSET1
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
# of units Price
1+ $13.95

Request a Large Quantity Quote

35 Piece Resistor Trimmer Set

Trimmers can be variable resistors (known as potentiometers), variable capacitors or variable inductors. They differ from the more common single value components by their ability to be fine-tuned to an exact value. They differ from other variable controllers because they are mounted directly onto the printed circuit board (PCB).

The Velleman K/TRIMSET1 is a set of variable resistor trimmers or potentiometers, in some of the most common values.

Features

Contents:
  • 5 x 470 Ohm
  • 5 x 1k Ohm
  • 5 x 10k Ohm
  • 5 x 47k Ohm
  • 5 x 100k Ohm
  • 5 x 470k Ohm
  • 5 x 1M Ohm

Specifications

  • power: 0.1 W
  • temperature range: 14 to 158 °F
  • resistance tolerance: ± 30%
  • operating voltage: 50 V max.
  • rotation angle: 200° ± 20°
  • soldering heat resistance: 500 °F < 3 sec
  • standard lifecycle: 100 cycles


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
TaperLinear
Tolerance (%)30
Power Rating0.1 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type7mm Square
TechnologySealed
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)70
MountingThrough Hole
Width (mm)6.5
Height (mm)5.08
Length (mm)7.5
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)3


Report a problem
Suggest a product