IC LM317T 1.2-to-37V 1.5A Adjustable Voltage Regulator

You may also like:
7805T 7805T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T
LM350T LM350T

$0.59 ea

5,066 ship on Nov. 18


  • Jameco Part no.: 23579
  • Manufacturer: Major Brands
  • Manufacturer no.: LM317T
  • Jameco Catalog
# of units Price
1+ $0.59
10+ $0.45
100+ $0.29
500+ $0.25

Request a Large Quantity Quote

Standard Regulator 1.2V to 37V 1.5A 3-Pin 3+Tab TO-220 Rail

Specifications

  • Guaranteed 1% output voltage tolerance
  • Guaranteed max. 0.01%/V line regulation
  • Guaranteed max. 0.3% load regulation
  • Guaranteed 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product Enhancement tested
  • 80dB ripple rejection
  • Output is short-circuit protected

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-220 3


    Report a problem
    Suggest a product