12VDC Open Frame Dual-Shaft Push Solenoid

Jameco Valuepro Rohs logo
SMO-0837S12STD-R
You may also like:
SH-T2551L SH-T2551L
SOL-102 SOL-102
413 413
412 412
SMT-1325L12STD-R SMT-1325L12STD-R
SH-T2551 SH-T2551

$9.95 ea

53 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 262272
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SMO-0837S12STD-R
  • HTS code: 8481809035
  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

12VDC Open Frame Dual-Shaft Push Solenoid

Features

  • Coil Resistance: 36Ω
  • Power Consumption: 4.0W
  • Holding Force: 1.10 lbs. @ 20°C
  • Stroke: 0.24 inches
  • Size: 1.5" x 1.0" x 0.8"
  • Shaft Diameter: 0.08 inches / 0.31 inches
  • Weight: 0.21 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeOpen Frame-Push
Voltage Rating12 VDC
Coil Resistance36 Ohm
Holding Force ([email protected])1.1
Stroke0.24
Shaft Diameter0.31 in.
Power Rating4 W
Weight0.21 lbs.
Diameter1 in.
Length1.5 in.


Report a problem
Suggest a product