IC LM555P Single Timer (LM555CN,NE555N,TL555P,MC1455P)

You may also like:
LM555CN-R LM555CN-R
LMC555CN LMC555CN
LM555CN LM555CN
LM556N LM556N
NE556N NE556N
7555IPA 7555IPA

$0.49 ea

6,467 ship on May. 14
More Available – 7 weeks


  • Jameco Part no.: 27422
  • Manufacturer: Major Brands
  • Manufacturer no.: NE555P
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Time from microseconds through hours with Jameco's selection of Standard 555 IC timers. Our huge variety of standard timers with 8-pins includes: plastic dip rail, SOIC N rail, MDIP rail, and more. A highly stable device for generating accurate time delays or oscillation, the LM555 features additional terminals for triggering or resetting if desired.

Standard 555 IC Timer Single 8-Pin MDIP

The LM555 is a highly stable device for generating accurate time delays or oscillation. Additional terminals are provided for triggering or resetting if desired. In the time delay mode of operation, the time is precisely controlled by one external resistor and capacitor. For astable operation as an oscillator, the free running frequency and duty cycle are accurately controlled with two external resistors and one capacitor. The circuit may be triggered and reset on falling waveforms, and the output circuit can source or sink up to 200mA or drive TTL circuits. Direct replacement for SE555/NE555.

Features

  • Timing from microseconds through hours
  • Operates in both astable and monostable modes
  • Adjustable duty cycle
  • Output can source or sink 200 mA
  • Output and supply TTL compatible
  • Temperature stability better than 0.005% per °C
  • Normally on and normally off output
  • Available in 8-pin MSOP package

Applications

  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generator


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product