Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin Plastic Dip N

$2.39 ea


  • Part no.: 299807
  • Manufacturer: Major Brands
  • Manufacturer no.: LTC485CN8
Pricing
# of units Price
1+ $2.39
10+ $1.65
100+ $1.35

Request a Large Quantity Quote

Low Power Interface Transceiver

Features

  • Packaging: DIP-8
  • Voltage: 5V



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackagePDIP N
    FunctionLine Transceiver
    Maximum Supply Current0.9mA
    ESD ProtectionYes
    Data Transmission TopologyMultipoint
    Driving Mode3-State
    Interface StandardsRS-485
    Number of Drivers per Line32
    Number of Receiver Enables1
    Number of Receivers1
    Number of Receivers per Line32
    Number of Transceivers1
    Number of Transmitter Enables1
    Number of Transmitters1
    Receiver Communication TypeRS-485
    Receiver Signal TypeDifferential
    Transmitter Communication TypeRS-485
    Transmitter Signal TypeDifferential
    Power Supply TypeSingle
    Minimum Single Supply Voltage4.75V
    Typical Single Supply Voltage5V
    Maximum Single Supply Voltage5.25V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    Screening LevelCommercial
    MountingThrough Hole
    Pin_Count8
    FamilyLTC485
    Product Width6.48mm
    Product Height3.3mm
    Product Length10.16mm(Max)
    Product TypeBus Line Transceiver


    Report a problem
    Suggest a product