Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220AB

$0.39 ea


  • Part no.: 32993
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP120.
Pricing
# of units Price
1+ $0.39
10+ $0.29
100+ $0.22

Request a Large Quantity Quote

Specification Value
Supplier PackageTO-220AB
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A|[email protected]@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@3V|[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingRail
Pin_Count3
FamilyTIP120
Product Width4.82mm(Max)
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product