LED Yellow 595nm T-1 Water Clear

You may also like:
LT0333N-41-UR91 LT0333N-41-UR91
MCDL-10003URD-U12 MCDL-10003URD-U12
MCD-10003UBD MCD-10003UBD
LHR3331 LHR3331
LDUV3333 LDUV3333
C512A-WNN-B0-WM4-28 C512A-WNN-B0-WM4-28
QLMP-LB98 QLMP-LB98

$0.19 ea

Clearance

331 ship on May. 22


  • Jameco Part no.: 333307
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LUY2643-1
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

2-pin Yellow LED

Specifications

  • Emitting color: Yellow
  • Lens Feature: Colorless Non Diffused
  • Lens size: 2.9mm x 2.9mm x 3.3mm
  • LED diameter: 3.1mm
  • LED height: 4.3mm
  • Lead spacing: 2.54mm
  • Typical forward voltage: 1.7V
  • Typical brightness: 900mcd
  • Wavelength: 595nm
  • Viewing angle: 400°

    Report a problem
    Suggest a product
  • Specification Value
    ColorYellow
    Lens Shape TypeCircular
    Peak Wavelength (nm)595
    Luminous Intensity (mcd)900
    Viewing Angle (deg)40
    FamilyLUY2643-1
    High BrightnessYes
    Number of LEDs1
    Sub-CategoryTop Mount
    LED MaterialAlGaInP
    Lens AppearanceColorless Non Diffused
    Lens Dimensions2.9mmx2.9mmx3.3mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)50
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation120mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width3.1mm
    Product Height (mm)4.3
    Product Length3.1mm
    Product TypeLED


    Report a problem
    Suggest a product