LED Uni-Color Red 660nm 2-Pin T-1 3/4

You may also like:
LWK3333 LWK3333
MCD-10003UWC MCD-10003UWC
MVL-514SW-T-S1 MVL-514SW-T-S1
LED-5MMBLUE LED-5MMBLUE
MCDL-5013UBC-TL MCDL-5013UBC-TL
MCDL-5013UWC MCDL-5013UWC

$0.25 ea

6,971 ship on Nov. 16


  • Jameco Part no.: 333526
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LUR3833
  • Jameco Catalog
# of units Price
1+ $0.25
10+ $0.21
100+ $0.19
1000+ $0.16

Request a Large Quantity Quote

LED Uni-Color Red 660nm 2-Pin T-1 3/4

Specifications

  • Emitting color: Red
  • Lens Feature: Colorless Non Diffused
  • LED size: 5x5x7.7mm
  • Typical forward voltage: 2.4V
  • Typical brightness: 2700mcd
  • Wavelength: 660nm
  • Viewing angle: 12°

    Report a problem
    Suggest a product
  • Specification Value
    ColorRed
    Lens Shape TypeCircular
    Peak Wavelength (nm)660
    Luminous Intensity (mcd)2700
    Viewing Angle (deg)12
    FamilyLUR3833
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryTop Mount
    LED MaterialAlGaAs
    Lens AppearanceColorless Non Diffused
    Lens Dimensions5mmx5mmx7.7mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)40
    Maximum Forward Voltage per Color2.4V
    Maximum Power Dissipation120mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.6mm
    Product Height (mm)8.7
    Product Length5.6mm
    Product TypeLED


    Report a problem
    Suggest a product