LED Uni-Color Green 560nm 2-Pin T-1

$0.15 ea

1,494 ship on Jan. 22


  • RoHS Compliant
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Green 560nm 2-Pin

Specifications

  • Green diffused lens
  • Viewing angle: 36°
  • Peak wavelength: 560nm
  • Brightness: 15mcd

    Report a problem
    Suggest a product
  • Specification Value
    ColorGreen
    Lens Shape TypeCircular
    Peak Wavelength (nm)560
    Luminous Intensity (mcd)15
    Viewing Angle (deg)36
    FamilyLSG2040
    Operating Wavelength-Nom (nm)560
    High BrightnessNo
    Number of LEDs1
    Sub-CategoryThrough Hole
    LED MaterialGaP
    Lens AppearanceColored Diffused
    Lens Dimensions3mmx3mmx4.2mm
    CategoryStandard LED
    Continuous Forward Current-Max (mA)30
    Maximum Forward Voltage per Color2.6V
    Maximum Power Dissipation100mW
    TypeUni-Color
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1
    Product Width4mm
    Product Height (mm)5.2
    Product Length4mm
    Product TypeLED


    Report a problem
    Suggest a product