LED Green Diffused 5mm (T-1 3/4) 565nm 30mcd 36VA

You may also like:
UT1871-81-M1-R UT1871-81-M1-R
Jameco Valuepro
LY3330 LY3330
Jameco Valuepro
LTL-307E LTL-307E
Lite-On Electronics
MCDL-5013GD MCDL-5013GD
MCD Electronics
LTL-4233 LTL-4233
Lite-On Electronics
LTL-307Y LTL-307Y
Lite-On Electronics

$0.15 ea

17,102 In Stock
More Available – 7 weeks


  • Jameco Part no.: 34761
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: LG3330
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

LED Uni-Color Green 565nm 2-Pin T-1 3/4

Specifications

  • Emitting color: Green
  • Lens Feature: Uni-color
  • LED size: 5mmx5mmx7.6mm
  • Max forward voltage: 2.6V
  • Typical brightness: 30mcd
  • Wavelength: 565nm
  • Viewing angle: 36°


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorGreen
Luminous Intensity30 mcd
Lens TypeDiffused
Viewing Angle36°
Typical Forward Voltage2.6 V
Typical Forward Current30 mA
Peak Wavelength565 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product