HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

You may also like:
RS001B RS001B
900-00008 900-00008
RS001A RS001A
900-00005 900-00005
1248 1248
1053 1053

$13.95 ea

29 ship on Aug. 26
Lead time 3 weeks


  • Jameco Part no.: 395760
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: 33322
  • Jameco Catalog
# of units Price
1+ $13.95
5+ $12.95

Request a Large Quantity Quote

HS-322HD Standard Heavy Duty Servo Motor 0.19sec/60° 3kg/cm

The HS-322HD Standard Heavy Duty Servo utilizes Hitec's revolutionary Karbonite™ gear train which is four times stronger than the standard white nylon gears. Even after hundreds of thousands of cycles, they don't show any signs of wear. Karbonite™ gears and a custom IC make the HS-322HD a great choice for an economical sport servo.

Applications:

Heli's and Aircraft up to 72" or up to 12lbs when using just one servo per control surface.

Note: Be aware that high vibration gas (not glow) engines combined with large control surfaces and large throws (3D models) can put undue strain on the gears. Metal geared servos are recommended for these applications, even if under 12lbs.

WARNING: Do not use thread lockers on Karbonite™ geared servo as it will cause the output shaft to fail.

Specifications:

  • Motor type: 3 Pole
  • Control system: +pulse width control 1500µsec neutral
  • Dead Band Width: 5usec
  • Operating Angle: 40 Deg. one side pulse traveling 400usec
  • Direction: Clockwise/Pulse Traveling 1500 to 1900usec (0 - 180°)
  • Stall torque @ 4.8V: 3 kg.cm
  • Idle current: 7.4mA @ stopped
  • Operating voltage range: 4.8V to 6.0V
  • Operating speed @ 4.8V: 0.19sec/600 @ no load
  • Running current @ 4.8V: 160mA/600 @ no load
  • Nylon bearing w/ 24 segment gear spline
  • Continuous Rotation Modifiable: Yes
  • Size: 1.57" x 0.78" x 1.43"
  • Weight: 1.51 oz.


Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeStandard Servo
Direction Type180 Degree
Voltage Range (VDC)4.8 to 6.0
Stall Torque (4.8V)42 oz.in (3.0 kg.cm)
Stall Torque (6.0V)51 oz.in (3.7 kg.cm)
Current Drain - Idle (4.8V)7.4 mA
Current Drain - Idle (6.0V)7.7 mA
Current Drain - No-Load (4.8V)160 mA
Current Drain - No-Load (6.0V)180 mA
No-Load Speed (4.8V)0.19 sec/60°
No-Load Speed (6.0V)0.15 sec/60°
Bearing TypeKarbonite
Shaft Style24 tooth spline
Termination StyleWire Leads with Connector
Dimensions (mm)39.88 L x 19.81 W x 36.32 H
Mounting Hole Spacing (mm)10.2


Report a problem
Suggest a product