Connector IDC DIP Plug 14 Pin 0.1 Amp Use with Part 37671

$0.59 ea

1,081 ship on Jan. 18


  • Part no.: 42658
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8200-14-R
  • RoHS Compliant
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

14-Contact 0.1" IDC Connector

Features

  • Current: 0.1A
  • Cable Mount
  • Orientation: Right Angle



    Report a problem
    Suggest a product
  • Specification Value
    GenderPL
    Number of Contacts14
    Contact MaterialPhosphor Bronze
    Housing MaterialPolybutylene Terephthalate
    Body OrientationRight Angle
    TypeIDC Connector
    Family8200
    Number of Rows2
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1A
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingCable Mount
    Pitch2.54mm
    Product Depth10.6mm
    Product Height7.2mm
    Product Length22.74mm
    Termination MethodIDT
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product